USB XBee Adapter | 247
Diseño de referencia usando la pieza FT231X de Adafruit Industries
Para productos finales
- Point to Point Radio
Descripción
- Low cost XBee USB Adapter Board comes in partially assembled kit form and provides a cost-effective solution to interfacing a PC or microcontroller to any XBee or XBee Pro module. The PC connection can be used to configure the XBee Module through X-CTU software. Works with XBee series 1 and 2 as well as Pro modules. By using this adapter board you can provide an easy interface to the XBee or XBee Pro modules by converting the 2mm pin spacing to breadboard friendly 0.100" spacing. The adapter board also provides a means to connect pluggable wires or solder connections and also provides mounting holes
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
FT231XS-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
FT231XQ-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
FT231XS-U | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
FT231XQ-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP Tray | AÑADIR AL CARRITO |