Weight Scale Application Using MCP3564 24-Bit Delta-Sigma ADC
Diseño de referencia usando la pieza MCP3564T-E/NC de Microchip Technology
Para productos finales
- Weight Scale
Descripción
- AN3183, Application note describes a weight scale design using MCP3564 24-bit Delta-Sigma Analog-to-Digital Converter (ADC) and PIC24 microcontroller. The weight scale uses an automatic calibration process and techniques to minimize power consumption. The design takes advantage of the ADC's dynamic reconfigurability features of over-sampling ratio (OSR) and Gain settings to demonstrate the impact of certain configurations on the precision and the accuracy of the device. These settings can be made from a dedicated graphical user interface (GUI) which also allows the calibration of the weight scale and much more
Características clave
-
Signal Conditioning TypeCalibration
Piezas destacadas (38)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MCP1754T-1802E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
MCP1754ST-5002E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
MCP1754ST-1802E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MCP1754ST-1802E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R | AÑADIR AL CARRITO | |
|
MCP9800A5T-M/OTVAO | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
MCP6444-E/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Nanopower Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
MCP1754T-5002E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MCP1754T-3302E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
MCP1754T-3302E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
MCP1754T-1802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MCP6V92T-E/MNY | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
MCP9800A1T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO |