TT Electronics / Semelab ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Configuration | Category | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Minimum DC Current Gain | Maximum Collector Base Voltage - (V) | Peak Forward Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
2N3440
Trans GP BJT NPN 250V 1A 5000mW 3-Pin TO-39
|
ストック
13
$18.80
ユニットあたり
|
TT Electronics / Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
最も検索された
2N3055-JQR-B
NPN SILICON TRANSISTOR
|
|
TT Electronics / Semelab | GP BJT | 3 | No | No | No | No | No | No | ||||||||||||||||||||||||||||
BYV32-200M Diode Switching 200V 20A 3-Pin(3+Tab) TO-257AB |
|
TT Electronics / Semelab | 整流器 | 3 | TO-257AB | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2N2906 Trans GP BJT PNP 40V 0.6A 400mW 3-Pin TO-18 |
|
TT Electronics / Semelab | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
SML010FBDH06 Diode Schottky SiC 600V 10A 5-Pin(5+Tab) TO-258D |
|
TT Electronics / Semelab | 整流器 | 5 | TO-258D | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2N2907ACSM-QR-EB Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1 |
|
TT Electronics / Semelab | GP BJT | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2N3441 Trans GP BJT NPN 140V 3A 25000mW 3-Pin(2+Tab) TO-66 |
|
TT Electronics / Semelab | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2N2222ACSM Trans GP BJT NPN 50V 0.8A 3-Pin CLLCC-1 |
|
TT Electronics / Semelab | GP BJT | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2N3904DCSM Trans GP BJT NPN 40V 0.2A 6-Pin CLLCC-2 |
|
TT Electronics / Semelab | GP BJT | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2N2222ACSM-B Silicon Switching NPN Transistor |
|
TT Electronics / Semelab | GP BJT | 3 | CLLCC-1 | LCC | No | No | No | No | No | No | ||||||||||||||||||||||||||
BUX20
Trans GP BJT NPN 125V 50A 3-Pin(2+Tab) TO-3
|
|
TT Electronics / Semelab | GP BJT | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N2907ACSM-JQR-B Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1 |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Small Signal | 60 | 1 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 500 | 0.6 | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
2N4209C1A Trans GP BJT PNP 15V 0.05A 360mW 3-Pin CLLCC |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Small Signal | 15 | 1 | 35@1mA@0.5V|40@50mA@1V|50@10mA@0.3V|55@10mA@1V | 15 | 4.5 | 0.8@0.1mA@1mA|0.95@1mA@10mA|1.5@5mA@50mA | 360 | 250°C/W | 0.05 | 0.15@0.1mA@1mA|0.18@1mA@10mA|0.6@5mA@50mA | 3 | CLLCC | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||
2N4033 Trans GP BJT PNP 80V 1A 800mW 3-Pin TO-39 |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Power | 80 | 1 | 100@100mA@5V|25@1A@5V|70@500mA@5V|75@100uA@5V | 80 | 5 | 0.9@15mA@150mA | 800 | 1 | 0.15@15mA@150mA|0.5@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
BCY70-O-B Bipolar Small Signal GP BJT |
|
TT Electronics / Semelab | GP BJT | Unknown | Unknown | Unknown | No | No | ||||||||||||||||||||||||||||||
BCY71 Trans GP BJT PNP 45V 350mW 3-Pin TO-18 |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Small Signal | 45 | 1 | 15@50mA@1V | 45 | 5 | 1.2@5mA@50mA | 350 | 200(Min) | 0.5@5mA@50mA | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
BFX29 Trans GP BJT PNP 60V 0.6A 3-Pin TO-39 |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Small Signal | 60 | 1 | 20@0.1mA@10V|40@150mA@10V|40@1mA@10V|50@10mA@10V|50@50mA@10V | 60 | 5 | 0.9@1mA@30mA|1.3@15mA@150mA | 600 | 0.6 | 360(Typ) | 0.4@15mA@150mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||
BFX85 Trans GP BJT NPN 60V 1A 800mW 3-Pin TO-39 |
|
TT Electronics / Semelab | GP BJT | NPN | Si | Single | Bipolar Power | 60 | 1 | 15@1A@10V|30@500mA@10V|50@10mA@10V|70@150mA@10V | 100 | 1.2@1mA@10mA|1.3@15mA@150mA|1.5@50mA@500mA|2@100mA@1A | 800 | 200°C/W | 1 | 185(Typ) | 0.2@1mA@10mA|0.35@15mA@150mA|1.6@100mA@1A|1@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
BUX49 Trans GP BJT NPN 90V 3.5A 3-Pin TO-39 |
|
TT Electronics / Semelab | GP BJT | NPN | Single | Bipolar Power | 90 | 1 | 20@1.7A@4V | 10000 | 3.5 | 8(Typ) | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
2N2907A Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18 |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Small Signal | 60 | 1 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 400 | 0.6 | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||
BCY71-QR-B GENERAL PURPOSE PNP SILICON TRANSISTOR |
|
TT Electronics / Semelab | GP BJT | Si | 3 | TO-18 | TO | No | No | No | No | No | No | No | ||||||||||||||||||||||||
BDS20SMD Trans GP BJT NPN 80V 5A 3-Pin SMD-1 |
|
TT Electronics / Semelab | GP BJT | 3 | SMD-1 | SMD | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
BFX34 Trans GP BJT NPN 60V 2A 3-Pin TO-39 |
|
TT Electronics / Semelab | GP BJT | NPN | Single | Bipolar Power | 60 | 1 | 40@2A@2V | 120 | 6 | 1.6@0.5A@5A | 870 | 2 | 100(Typ) | 1@0.5A@5A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||
BCY70 Trans GP BJT PNP 40V 350mW 3-Pin TO-18 |
|
TT Electronics / Semelab | GP BJT | PNP | Si | Single | Bipolar Small Signal | 40 | 1 | 15@50mA@1V | 50 | 5 | 1.2@5mA@50mA | 350 | 250(Min) | 0.5@5mA@50mA | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N2222ACSM-QR-EB Trans GP BJT NPN 50V 0.8A 3-Pin CLLCC-1 |
|
TT Electronics / Semelab | GP BJT | NPN | Single | Bipolar Power | 50 | 1 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 500 | 0.8 | 250 | 0.3@15mA@150mA|1@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No |