AC164132, Fast 100Mbps Ethernet PICtail Plus Daughter Board for ENC624J600 Ethernet Controller
Microchip Technology の部品 ENC624J600-I/PT を使用したリファレンス デザイン
最終製品向け
- Ethernet
説明
- AC164132, Fast 100Mbps Ethernet PICtail Plus Daughter Board provides a cost-effective method of evaluating and developing Ethernet applications with Standalone Ethernet Controllers. The board is designed for development flexibility and has a form factor for use with 8/16/32 bit development boards. The development board is populated with 64-Pin ENC624J600 Ethernet controller which interfaces to the RJ-45 Ethernet connector with integrated magnetic. When used in conjunction with the TCP/IP stack the Fast 100Mbps Ethernet PICtail Plus daughter board allows a developer to connect any MCU product to the Internet
主な特徴
-
Ethernet Communication Standard10Base-T|100Base-T
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 買う | |
|
ABMM-25.000MHZ-B2-T | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R | 買う | |
|
NC7SZ57P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R | 買う | |
|
MC74VHCT125ADTRG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R | 買う | |
|
MCP1825T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
ENC624J600-I/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray | 買う |