AD9231-80EBZ, Evaluation Board for the AD9231BCPZ-80, 2-Channel, 12-Bit, 80 MSPS Analog-to-Digital Converter
Analog Devices の部品 AD9231BCPZ-80 を使用したリファレンス デザイン
関連文書
最終製品向け
- Active Antenna
- Digital X-Ray
- Industrial
- Magnetic Resonance Imaging
- Software Defined Radio
- Ultrasound Imaging
説明
- AD9231-80EBZ, Evaluation Board for the AD9231BCPZ-80, 2-Channel, 12-Bit, 80 MSPS Analog-to-Digital Converter. This provides all of the support circuitry required to operate these parts in their various modes and configurations. The application software used to interface with the devices is also described
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels2CH
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | 買う | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 買う | |
|
AD8375ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP T/R | 買う | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 買う | |
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 買う | |
|
ADL5562ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | 買う | |
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 買う | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 買う | |
|
AD9231BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 12-bit Parallel 64-Pin LFCSP EP T/R | 買う | |
|
ADL5562ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 買う | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 買う | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 買う |