ADM00352, Demonstration Board for the MCP16301, 2 to 15V DC to DC Single Output Power Supply for Backplane Distributed Power
Microchip Technology の部品 MCP16301 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Backplane Distributed Power
- Cable Modem
- DSL Modem
- Industrial
- Set-Top Box
説明
- ADM00352, Demonstration Board for the MCP16301, 2 to 15V DC to DC Single Output Power Supply for Backplane Distributed Power. The MCP16301 is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT23 package that operates from input voltage sources up to 30V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4 to 30 V
-
Output Voltage2 to 15 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP16301HT-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 買う | |
|
MCP16301T-E/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 買う | |
|
MCP16301T-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 買う | |
|
MCP16301HT-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 買う | |
|
MCP16301T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 買う |