ADT7475GEVB, Thermal Monitor and Multiple Fan Controller Evaluation Board
onsemi の部品 ADT7475ARQZ-REEL を使用したリファレンス デザイン
最終製品向け
- Active Noise Cancellation
- Power Management
説明
- ADT7475GEVB, thermal Monitor and Multiple Fan Controller Evaluation Board. The ADT7475 controller is a thermal monitor and multiple PWM fan controller for noise-sensitive or power-sensitive applications requiring active system cooling. The ADT7475 can drive a fan using either a low or high frequency drive signal, monitor the temperature of up to two remote sensor diodes plus its own internal temperature and measure and control the speed of up to four fans so that they operate at the lowest possible speed for minimum acoustic noise
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADG821BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP Tube | 買う | |
|
ADG715BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | 買う | |
|
ADG821BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP T/R | 買う | |
|
ADG715BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | 買う | |
|
ADG715BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP Tube | 買う | |
|
MC7805CTG | 3-Pin Linear Regulator | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADT7475ARQZ-REEL | onsemi | Fan Controllers | PWM Fan Controller | 買う |