Application Circuit Using the TPS23753A (and family) with an External Error Amplifier
Texas Instruments の部品 TPS23753APW を使用したリファレンス デザイン
最終製品向け
- Intelligent Occupancy Sensing
- PoE Security Camera
- Power Over Ethernet
- Surveillance Camera
- VoIP Handset
説明
- Application circuit for the TPS23753A, TPS23754, TPS23756 and TPS23757 are intended for applications that have primary-secondary isolation, because of this they do not contain an internal (control loop) error amplifier. Despite the lack of an internal error amplifier, it may be advantageous to use these parts in applications which do not require isolation due to their mix of features. These features include adapter ORing support, 12V supply operation, wider duty cycle, and multiple gate drivers. This Application Report shows how to use the common TLV431 as an error amplifier in conjunction with the this family of parts in a non-isolated flyback converter application
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage24 to 48 V
-
Output Voltage3.3|5 V
-
Output Current1.4@5V|2@3.3V A
-
Output Power7 W
-
TopologyFlyback
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLV431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 買う | |
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 買う | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLV431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TPS23753APWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 買う | |
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 買う |