TPS23753AEVM-004 Evaluation Module for TPS23753A, an IEEE 802.3-2005 compliant powered-device controller and power supply controller
Texas Instruments の部品 TPS23753APW を使用したリファレンス デザイン
最終製品向け
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Wireless LAN
説明
- TPS23753AEVM-004 allows users to evaluate the reference circuitry of the TPS23753A. It contains input and output power connectors and an array of on-board test points for circuit evaluation. TPS23753AEVM-003 (5-V output) and TPS23753AEVM-005 (12-V output) can be configured with simple bill of materials (BOM) changes
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage0 to 57 V
-
Output Voltage3.3|5|12 V
-
Output Current0.9@12V|2@5V|3@3.3V A
-
Output Power10 W
-
Efficiency83 %
-
TopologyFlyback
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 買う | |
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 買う | |
|
TL431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 買う | |
|
TPS23753APWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 買う | |
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 買う |