TPS23753AEVM-001 Evaluation Module for TPS23753A, IEEE 802.3-2005 compliant, powered-device (PD) controller and power supply controller optimized for isolated converter topologies
Texas Instruments の部品 TPS23753APW を使用したリファレンス デザイン
最終製品向け
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Wireless LAN
説明
- TPS23753AEVM-001 allows reference circuitry evaluation of the TPS23753A. It contains input and output power connectors and an array of on-board test points for circuit evaluation. TPS23753AEVM-002 (3.3-V output) can be configured with simple bill of materials (BOM) changes
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage0 to 57 V
-
Output Voltage3.3|5 V
-
Output Current1.2@5V|2@3.3V A
-
Output Power7 W
-
Efficiency80 %
-
TopologyFlyback
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 買う | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLV431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TLV431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TPS23753APWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 買う | |
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 買う |