ARD00598, MCP1661 Flyback Converter Reference Design
Microchip Technology の部品 MCP1755ST-5002E/DB を使用したリファレンス デザイン
最終製品向け
- USB Applications
説明
- ARD00598, MCP1661 Flyback Converter Reference Design provides an example of a galvanically isolated power supply. The board is used to evaluate and demonstrate the MCP1661 with 5V output Isolated Flyback Converter application supplied from 5V typical input voltage. It is used to evaluate the 5-Lead SOT-23 package. By changing the LDO, a lower/higher output voltage than 5V will be obtained, but with different capabilities regarding maximum output current and efficiency
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage5 V
-
Output Current0.2 A
-
Efficiency75 %
-
TopologyFlyback
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1661T-E/OT | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 32V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
MCP1755ST-5002E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 買う |