AT91SAM7X-EK, SAM7X-EK Evaluation Board based on AT91SAM7X 32-bit ARM7 MCU
Microchip Technology の部品 AT91SAM7X256-AU を使用したリファレンス デザイン
最終製品向け
- Building Management
- Industrial Automation HMI
- Metering
- Polyphase Electricity Meter
- Power Line Communication
- Security and Access Control
説明
- AT91SAM7X-EK, Evaluation Board for the AT91SAM7X 32-bit microcontroller for extensively networked real-time embedded control applications that require USB, Ethernet and CAN. Based on the industry standard ARM7TDMI core, the AT91SAM7X boosts performance via deterministic processing, ensuring high speed communication with low CPU overhead. for applications requiring maximum security for streaming content, the AT91SAM7XC integrates crypto co-processors
主な特徴
-
Embedded System TypeMCU
-
Family NameSAM7X
-
Core ProcessorARM7
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8030ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
AD8030ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
TPS73633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
AD8030ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
ADM3202ARNZ-REEL | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 買う | |
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 買う | |
|
TPS73633DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 6-Pin(5+Tab) SOT-223 Tube | 買う | |
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 買う | |
|
AD8030ARJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOT-23 T/R | 買う | |
|
ADM3202ARNZ-REEL7 | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 買う | |
|
TPS73633DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
AT91SAM7X256-AU-001 | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP | 買う |