AT91SAM9G35-EK, Evaluation Kit based on the AT91SAM9G35 SAM9G35 MCU ARM9 Series
Microchip Technology の部品 AT91SAM9G35-CU を使用したリファレンス デザイン
最終製品向け
- Building Management
- Computers and Peripherals
- Home Entertainment
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Mobile Internet Device
- Network Interface Device
- Security and Access Control
- Smart Phone
- Video and Imaging
説明
- AT91SAM9G35-EK, Evaluation Board based on the AT91SAM9G35 ARM9 MCU. The AT91SAM9G35-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9G35 device. It is based on the ARM926EJ-S core embedded Microprocessor unit, running at 400MHz and featuring connectivity peripherals, a high data bandwidth architecture, making it an optimized solution for industrial applications
主な特徴
-
Embedded System TypeMCU
-
Family NameSAM9G
-
Core ProcessorARM9
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CX20548-11Z/APP | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う | |
|
CX20548-11Z | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う | |
|
74AVC8T245PWR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP T/R | 買う | |
|
DS2431P+ | Analog Devices | EEPROM | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube | 買う | |
|
CX20548-11Z/ECH | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う | |
|
CX20548-11Z/B | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う | |
|
SN65HVD234DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
CX20548-11Z/H21 | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う | |
|
CX20548-11Z/H11 | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う | |
|
LM4040BIM3-3.0+T | Analog Devices | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TPS71710DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V 0.15A 5-Pin SC-70 T/R | 買う | |
|
CX20548-11Z/H20 | Synaptics Incorporated | Modem Modules | Modem Module 56Kbps Data/Fax 3.3V 16-Pin QFN EP | 買う |