ATSLCD1-XPRO, Segment LCD1 Xplained Pro Extension Board based on 96-Segment LCD Display
Microchip Technology の部品 ATSAMD20E17 を使用したリファレンス デザイン
関連文書
最終製品向け
- Car Access System
- Car Radio
- Factory Automation
- Fire Alarm
- Gaming Device
- Industrial Control
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test Equipment
説明
- ATSLCD1-XPRO, LCD1 Xplained Pro is an extension board to the Xplained Pro evaluation platform. Segment LCD1 Xplained Pro is designed to kick-start segment LCD development with microcontrollers that support segment LCDs. SLCD1 Xplained Pro provides a 96-segment LCD display. It connects to the Xplained Pro boards with segment LCD extension header
主な特徴
-
Display Type96 Segment LCD Display
注目のパーツ (239)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ATSAM4LS8CA-CFUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin VFBGA T/R | 買う | |
|
ATSAMD20G15A-ANT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin TQFP T/R | 買う | |
|
ATSAMD20G15B-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R | 買う | |
|
ATSAMD20J15A-CU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 64-Pin UFBGA Tray | 買う | |
|
ATSAMD20G14A-MN | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 48-Pin QFN EP Tray | 買う | |
|
ATSAMD20G14A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 48-Pin QFN EP Tray | 買う | |
|
ATSAMD20J14A-MN | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 64-Pin QFN EP Tray | 買う | |
|
ATSAMD20J14B-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | 買う | |
|
ATSAM4LC4BA-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray | 買う | |
|
ATSAMD20G18A-ANT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 買う | |
|
ATSAMD20G18A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray | 買う | |
|
ATSAMD20G18A-UUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 45-Pin WLCSP T/R | 買う |