BBBWL-SC-562, BeagleBone Black Wireless Development Board with Wi-Fi and Bluetooth based on OSD3358 MPU ARM Cortex-A8
BeagleBoard.org の部品 OSD3358-512M-BAS-A を使用したリファレンス デザイン
最終製品向け
- Embedded Electronics
- Hobby & Education
- Wireless Appliances
説明
- BBBWL-SC-562, BeagleBone Black Wireless Development Board based on the extremely successful open-source hardware design from the BeagleBone Black, a high-expansion, maker-focused, community-supported open hardware computer created by BeagleBoard.org Foundation. Focused on connectivity, the BeagleBone Black Wireless replaces the 10/100 Ethernet port from the BeagleBone Black with a high-performance 802.11 b/g/n 2.4GHz Wi-Fi module with Bluetooth
主な特徴
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone Black Wireless
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74AUC1G74DCTR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
SN74LVC2G241DCUR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 買う | |
|
TL1963ADCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
AP2112K-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-23 T/R | 買う | |
|
EMMC04G-M627-X02U | Kingston Technology | Flash | MLC NAND Flash Serial e-MMC 32G-bit 153-Pin FBGA | 買う | |
|
TPS2051BDGNR | Texas Instruments | USB Power Switches | Power Switch Hi Side 3-OUT 0A 0.075mOhm 8-Pin HVSSOP EP T/R | 買う | |
|
SN74LVC1G06DCKR | Texas Instruments | Buffers and Line Drivers | Inverter Buffer/Driver 1-Element CMOS 5-Pin SC-70 T/R | 買う | |
|
24LC32AT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R | 買う | |
|
TXS0108ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 買う | |
|
TLVH431IDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R | 買う | |
|
WL1835MODGBMOCR | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R | 買う | |
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 買う |