BiCMOS MC33501 operational amplifier, 16.6KHz RC Oscillator
onsemi の部品 NCS2001 を使用したリファレンス デザイン
最終製品向け
- Sensor and Transducer
説明
- Circuit shows Absolute Oscillator. The circuit uses the BiCMOS MC33501 operational amplifiers operated at a power supply of 2.5V. In addition the circuit uses the dual supply limit circuit. The operating voltage of the circuit could be lowered by removing diodes D1 and D2
主な特徴
-
Output Frequency16.5 KHz
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCS2200SQ2T2G | onsemi | Linear Comparators | Comparator Single R-R I/O 6V 5-Pin SC-88A T/R | 買う | |
|
NCS2200SN1T1G | onsemi | Linear Comparators | Comparator Single R-R I/O 6V 5-Pin TSOP T/R | 買う | |
|
NCS2200SN2T1G | onsemi | Linear Comparators | Comparator Single R-R I/O 6V 5-Pin TSOP T/R | 買う | |
|
NCV2001SQ2T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-88A T/R Automotive AEC-Q100 | 買う | |
|
NCS2001SN2T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin TSOP T/R | 買う | |
|
NCS2001SQ2T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-88A T/R | 買う | |
|
NCS2001SN1T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin TSOP T/R | 買う |