CRD15DD17P, 300 to 1200 VDC, 15 W Flyback Auxiliary Power Supply Board based on 1700 V SiC MOSFETs
WOLFSPEED, INC の部品 C2M1000170J を使用したリファレンス デザイン
最終製品向け
- Energy Storage
- Motor Driver
- Solar Power
- Traction Industry
説明
- CRD15DD17P, 300 to 1200 VDC, 15 W flyback auxiliary power supply board is based on 1700 V, 1000 m-ohm SiC MOSFET with high blocking voltage capability. Due to low blocking voltage capability of Si MOSFET, it is very challenging to use them in these kind of applications. The main target applications of this reference design board are solar power, energy storage and traction industry
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage300 to 1200 V
-
Output Voltage12 V
-
Output Current1.3 A
-
Output Power15 W
-
Efficiency85 %
-
TopologySingle-End Flyback
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | 買う | |
|
TCLT1003 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R | 買う | |
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 買う | |
|
TL431AQDBZR,215 | Nexperia | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う |