DM320007, PIC32MZ Embedded Connectivity with Floating Point Unit (FPU) Starter Kit Using PIC32MZ2048EFH144-I/PH
Microchip Technology の部品 PIC32MZ2048EFH144-I/PH を使用したリファレンス デザイン
最終製品向け
- Bluetooth Headset
- Ethernet Router
- Gamepad/Joystick
- Industrial Control
- Robots
- Wi-Fi
- Wireless Speaker
説明
- DM320007, PIC32MZ Embedded Connectivity with Floating Point Unit (FPU) Starter Kit. This starter kit provides a low-cost, modular development system of 32-bit MCUs. MPLAB Harmony is a flexible, abstracted, fully integrated firmware development platform for PIC32 microcontrollers. It provides a framework that includes modules for embedded connectivity applications, such as Ethernet, Wi-Fi, USB, Bluetooth, CAN and Serial. These modules are built upon device drivers and system services and abstract away device specific details so that they can be ported across multiple PIC32 Devices. This starter kit come preloaded with demonstration software that can be used to explore the new features of the PIC32MZ EF family of devices. It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The starter kit also supplies on-board circuitry for full debug and programming capabilities
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorMIPS32 M4K
-
PlatformPIC32 Starter Kit + FPU
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ASEMB-50.000MHZ-LC-T | Abracon | MEMS Oscillators | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 買う | |
|
PIC24FJ256GB106-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 買う | |
|
25LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 買う | |
|
SST26VF032BA-104I/SM | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin SOIJ Tube | 買う | |
|
MCP1727-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
TPS2051BDBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | 買う | |
|
ASDMB-24.000MHZ-LC-T | Abracon | MEMS Oscillators | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 買う | |
|
CX3225GA24000D0PTVCC | Kyocera | Crystals | Crystal 24MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 買う | |
|
LAN8740A-EN-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP T/R | 買う | |
|
MCP2221-I/ML | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 16-Pin QFN EP Tube | 買う | |
|
LAN8740A-EN | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP Tray | 買う | |
|
MCP1253-33X50I/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube | 買う |