DM320101, PIC32MM Curiosity Development Board
Microchip Technology の部品 PIC32MM0064GPL036-I/M2 を使用したリファレンス デザイン
最終製品向け
- IoT Applications
説明
- DM320101, PIC32MM Curiosity Development Board features the new eXtreme Low Power (XLP), PIC32MM (GPL) family (PIC32MM0064GPL036) of low cost microcontrollers. This board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping. The board also includes an integrated programmer/debugger and offers seamless integration with MPLAB X IDE and MPLAB Code Configurator for easy set-up and development
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorPIC
-
PlatformCuriosity Development
注目のパーツ (33)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
25LC256XT-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
25LC256-H/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
PIC24FJ256GB106T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R | 買う | |
|
25LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 買う | |
|
PIC24FJ256GB106-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 買う | |
|
25LC256-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 買う | |
|
25LC256T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 買う | |
|
MIC5528-3.3YMT-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R | 買う | |
|
25LC256T-E/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 買う | |
|
25LC256-E/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 買う | |
|
25LC256T-I/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 買う | |
|
25LC256X-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 買う |