DM320109, Crypto Authentication SOIC Xplained-Pro Starter Kit consists of SAMD21-XPRO and AT88CKSCKTSOIC-XPRO Socket Board
Microchip Technology の部品 ATSAMD21J18A を使用したリファレンス デザイン
説明
- DM320109, Crypto Authentication SOIC Xplained Pro Starter (CryptoAuth-XSTK) kit consists of a SAMD21-XPRO and an AT88CKSCKTSOIC-XPRO socket board along with Crypto Authentication sample devices. The board works with Crypto Evaluation Studio (ACES) out of the box and can be used for evaluation and development with Crypto Authentication Devices. The kit supports all Crypto Authentication devices including the ATECC608A, ATECC508A, ATECC108A, ATSHA204A and the ATAES132A. The kit can support I2C Interface devices, Single-Wire-Interface (SWI) devices and devices with a SPI interface by setting the appropriate switches on the socket board
主な特徴
-
Interface StandardsSPI|I2C|SWI
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ATSHA204A-MAHCZ-T | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R | 買う | |
|
AT25DF081ASSHT | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 8M-bit 1M x 8 5ns 8-Pin SOIC T/R | 買う | |
|
TPS2113PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 買う | |
|
BAT54XV2T1G | onsemi | Rectifiers | Diode Schottky Si 0.2A 2-Pin SOD-523 T/R | 買う | |
|
SPX3819R2-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.235V 0.5A 8-Pin DFN EP T/R | 買う | |
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 買う | |
|
ATSAMD21J18A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP Tray | 買う | |
|
ATSAMD21J18A-CU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin UFBGA Tray | 買う | |
|
ATSAMD21J18A-AFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R | 買う | |
|
ATSAMD21J18A-MFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP T/R | 買う | |
|
ATSAMD21J18A-CUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin UFBGA T/R | 買う | |
|
ATSAMD21J18A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP Tray | 買う |