DN05049/D, Universal AC Input, 12 Volt Output, 15 to 24 Watt Power Supply Design Note
onsemi の部品 NCP1077ST を使用したリファレンス デザイン
最終製品向け
- Electronic Meter
- Smart Electric Meter
- White Goods
説明
- DN05049/D, Design Note describes a simple, low power (25W or less), universal AC input, constant voltage power supply intended for powering utility electric meters or similar industrial equipment or white goods where isolation from the AC mains is required and low cost and high efficiency is essential. The featured power supply is a simple CCM flyback topology utilizing new NCP1076/1077 series of monolithic switchers in an SOT-223 package. This Design Note provides the complete circuit schematic details and transformer design for 12V/1.75A power supplies
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power15 to 25 W
-
Efficiency80 %
-
TopologyFlyback- CCM
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
NCP1076STBT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223 | 買う | |
|
PS2561BL-1-Q-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 買う | |
|
NCP431AISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
NCP1076STAT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223 | 買う | |
|
PS2561BL-1-F3-Q-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
NCP431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
NCP1077STCT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 130kHz T/R 4-Pin(3+Tab) SOT-223 | 買う | |
|
NCP1077STBT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223 | 買う | |
|
NCP1077STAT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223 | 買う |