DS70654B, 8-Bit Wireless Development Kit Using PIC18F46J50 MCU
Microchip Technology の部品 PIC18F46J50T-I/PT を使用したリファレンス デザイン
最終製品向け
- Mobile Communications
説明
- DS70654B, 8-Bit Wireless Development Kit includes either MRF24J40MA 2.4-GHz IEEE 802.15.4 complaint PICtail/PICtail Plus Daughter Boards or MRF89XAM8A 868-MHz PICtail/PICtail Plus Daughter Boards or MRF89XAM9A 915-MHz PICtail/PICtail Plus Daughter Boards. The PIC18 Wireless Development Board is compatible with many other wireless PICtail daughter Boards
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
25LC256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 買う | |
|
MS3V-T1R 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin SMD T/R | 買う | |
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | 買う | |
|
MS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R | 買う | |
|
MCP1703T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
MCP9700AT-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | 買う | |
|
ABLS-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
PIC18F46J50T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R | 買う |