DV251001, Development Kit Using MCP2515 High Speed CAN Controller
Microchip Technology の部品 MCP2515-E/P を使用したリファレンス デザイン
最終製品向け
- Computers and Peripherals
説明
- DV251001, MCP2515 Development Kit. The MCP2515 Development Kit is a two-node Controller Area Network (CAN) tool that can be used in the evaluation/implementation of the MCP2515 stand-alone CAN controller. The software allows manipulation of the MCP2515 at the bit and byte levels with one template, while providing high-level control with a second template
注目のパーツ (76)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
25LC640-E/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 5V Automotive AEC-Q100 8-Pin PDIP Tube | 買う | |
|
PIC16C64A-04/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 40-Pin PDIP Tube | 買う | |
|
PIC16C64A-20I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 44-Pin TQFP Tray | 買う | |
|
PIC16C63-20/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube | 買う | |
|
PIC16C63-20I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube | 買う | |
|
PIC16C63A-20I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube | 買う | |
|
PIC16C711-04I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube | 買う | |
|
PIC16C711-20I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube | 買う | |
|
25LC640T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
25LC640-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
PIC16C64A-20/L | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube | 買う | |
|
PIC16C64A-04/L | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube | 買う |