EFM32-G8XX-STK, Starter Kit Development Kit for the EFM32G290F128 EFM32 Gecko 32-bit Microcontroller
Silicon Labs の部品 EFM32G890F128 を使用したリファレンス デザイン
最終製品向け
- Alarm System
- Energy Meter
- Fitness Equipment
- Gas and Water Meter
- Home Automation
- Industrial
- Security System
説明
- EFM32-G8XX-STK, Starter Kit Development Kit for the EFM32G290F128 Microcontroller. The EFM32-G8XX-STK is an excellent starting point to get familiar with the EFM32 Gecko 32-bit microcontrollers (MCUs). The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools
主な特徴
-
Embedded System TypeMCU
-
Family NameEFM32
-
Core ProcessorARM Cortex-M3
注目のパーツ (43)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TS3A44159PWR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R | 買う | |
|
LS013B7DH03 DEMO | Sharp | TFT Modules | 1.28in LCD Monitor without Touchscreen 128x128Pixels | 買う | |
|
LS013B7DH03 | Sharp | TFT Modules | 1.28in LCD Monitor without Touchscreen 128x128Pixels | 買う | |
|
TS3A4751PWR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Quad SPST 14-Pin TSSOP T/R | 買う | |
|
TS5A3159ADCKTG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R | 買う | |
|
TS5A3159ADBVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 1:2 6-Pin SOT-23 T/R | 買う | |
|
TLV272CDGK | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP Tube | 買う | |
|
TLV272CDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R | 買う | |
|
MCP6001T-E/LTVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SC-70 T/R | 買う | |
|
TS3A24159YZPR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin DSBGA T/R | 買う | |
|
TS3A44159RSVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin UQFN T/R | 買う | |
|
24AA024-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube | 買う |