EVAL-AD7766-1EDZ, Evaluation Board using AD7766-1, 24-bit, 64 KSPS single-channel oversampled successive-approximation ADC
Analog Devices の部品 AD7766BRUZ-1 を使用したリファレンス デザイン
最終製品向け
- Instrumentation and Measurement
- Medical and Healthcare
- USB Wireless
- Wireless
説明
- EVAL-AD7766-1EDZ, Evaluation Board using AD7766-1, 24-bit, 64KSPS single-channel oversampled successive-approximation ADC. The AD7766-1 combines the benefits of a large dynamic range and input bandwidth, consuming 10.5 mW power, respectively, and are contained in a 16-lead TSSOP package. This is particularly suitable for applications where small changes on the input are measured on larger ac or dc signals
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate64K SPS
-
Number of Channels1CH
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM6711ZAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.32V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 買う | |
|
ADA4841-1YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADP3330ARTZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 買う | |
|
ADA4841-1YRZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
ADR445BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 買う | |
|
ADP3330ARTZ-5-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R | 買う | |
|
ADA4841-1YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
AD7766BRUZ-1 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 64ksps 24-bit Serial 16-Pin TSSOP Tube | 買う | |
|
AD7766BRUZ-1-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 64ksps 24-bit Serial 16-Pin TSSOP T/R | 買う |