EVAL-ADAU1467Z, Evaluation Board for Evaluating the ADAU1463 and ADAU1467 SigmaDSP Audio Processors
Analog Devices の部品 ADAU1467WBCPZ を使用したリファレンス デザイン
最終製品向け
- Car AV
- Home Theater
- Infotainment
説明
- EVAL-ADAU1467Z, Evaluation Board is suitable for the evaluation of, and software development for, the ADAU1467 and ADAU1463 SigmaDSP processors. Note that the ADAU1467 and the ADAU1463 are functionally identical however, the ADAU1467 has more program and data memory than the ADAU1463. This evaluation board provides access to the digital serial audio ports of the ADAU1467. Four analog inputs and eight analog outputs are provided by the AD1937 codec included in the evaluation kit. Switches enable the evaluation of alternate features provided by many of the pins with multiplexed functionality, and numerous headers provide access to serial audio ports and the master and slave control ports. These selectable modes and headers make the EVAL-ADAU1467Z well suited to prototyping larger application circuits, as well as initial device evaluation
主な特徴
-
CODEC Resolution24 Bit
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74ACT04SC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 買う | |
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 買う | |
|
ADA4841-2YRMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube | 買う | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
AD1937WBSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray | 買う | |
|
ADA4610-1ARJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 5-Pin SOT-23 T/R | 買う | |
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 買う | |
|
CAS-120TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 買う | |
|
25AA1024-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube | 買う | |
|
ADA4610-1ARJZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 5-Pin SOT-23 T/R | 買う | |
|
ADA4610-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 5-Pin SOT-23 T/R | 買う | |
|
ADM811MARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 買う |