EVAL-ADXL1002Z, Evaluation Board for Evaluating the ADXL1002 Low Noise, High Frequency MEMS Accelerometer
Analog Devices の部品 ADXL1002 を使用したリファレンス デザイン
最終製品向け
- Industrial Automation HMI
説明
- EVAL-ADXL1002Z, Evaluation Board allows users to quickly evaluate the performance of the ADXL1002 vibration sensor. The EVAL-ADXL1002Z is specifically designed to mount onto a mechanical shaker and are constructed of an extra thick printed circuit board (PCB), measuring 0.8 inches square. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1002 vibration sensor without having to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3 dB bandwidth of about 20 kHz. Components can be replaced to allow users to implement their own application specific low-pass filter on the output of the device
主な特徴
-
Input Signal Amplitude3.3 to 5.25 V
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADXL1002BCPZ-RL7 | Analog Devices | Accelerometers | Accelerometer Single ±50g 5V 40mV/g 32-Pin LFCSP EP T/R | 買う | |
|
ADXL1002BCPZ-RL | Analog Devices | Accelerometers | Accelerometer Single ±50g 5V 40mV/g 32-Pin LFCSP EP T/R | 買う | |
|
ADXL1002BCPZ | Analog Devices | Accelerometers | Accelerometer Single ±50g 5V 40mV/g 32-Pin LFCSP EP Tray | 買う |