FEBFAN6863W_CP452v1, Evaluation Board based on FAN6863W Highly Integrated Green-Mode PWM Controller for 19V/2.1A Notebook Adapter
onsemi の部品 FAN6863W を使用したリファレンス デザイン
最終製品向け
- Notebook
説明
- FEBFAN6863W_CP452v1, Evaluation Board describes a 40W power supply using the FAN6863W. The operating current in FAN6863W is as small as 3 mA. The small operating current results in higher efficiency and reduces the VDD hold-up capacitance requirement. Once FAN6863W enter deep Green Mode, the operating current is reduced to 0.6 mA, assisting the power supply in meeting power conservation requirements. By using FAN6863W, an adapter can be implemented with few external components and minimized cost
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19 V
-
Output Current2.1 A
-
Output Power40 W
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
FAN431AZXA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 買う | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 買う |