KSZ8851SNL-EVAL, Evaluation Board using KSZ8851SNL Single-Port Ethernet Controller with SPI Interface
Microchip Technology の部品 KSZ8851SNL を使用したリファレンス デザイン
最終製品向け
- Industrial
- Industrial Gateway - Router
- WiMAX/Wireless Broadband
説明
- KSZ8851SNL-EVAL, Evaluation Board is intended to provide a convenient and fast way to evaluate or demonstrate the functionality and performance of this new Single-Port Ethernet Controller KSZ8851SNL device from Micrel. The KSZ8851SNL comes with a 32-pin, lead-free QFN (5mm x 5mm) package and provides an ideal solution for applications requiring Serial Peripheral Interface (SPI) between single-port Ethernet Controller and Host microcontroller. This evaluation board is designed as a stand alone without microcontroller on board. By default the KSZ8851SNL-Eval board comes with an operation of no EEPROM for KSZ8851SNL device. Customer can directly wire the board for SPI interface
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AT93C46-10SC-2.7 | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N | 買う | |
|
MIC5209YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin SOIC N T/R | 買う | |
|
MIC5209YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin DFN EP T/R | 買う | |
|
MIC5209YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin SOIC N Tube | 買う | |
|
MIC5209YML-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin DFN EP T/R | 買う | |
|
KSZ8851SNL-TR | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R | 買う | |
|
KSZ8851SNLI-TR | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R | 買う | |
|
KSZ8851SNL | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray | 買う | |
|
KSZ8851SNLI | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray | 買う |