LTC1773EMS Demo Board, 3A Synchronous Buck Regulator, 2.8V to 8.5V Input, 1.5V/1.8V/2.5V/3.3V @ 2.5A avg / 3A peak
Analog Devices の部品 LTC1773EMS を使用したリファレンス デザイン
最終製品向け
- Backplane Distributed Power
- Cellular Phone
- Laptop
- Li-Ion Battery Charger
- Notebook
- Portable Medical Instrumentation
- Wireless Modem
説明
- Demo board DC309 is a step-down (buck) regulator using the LTC1773. The exclusive use of surface mount components results in a highly efficient application in a very small board space. It is ideal for cell phones and other portable electronics operating from one or two Li-Ion cells or three to six NiCd cells
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 8.5 V
-
Output Voltage1.5|1.8|2.5|3.3 V
-
Output Current2.5 A
-
Efficiency94 %
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1773EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP T/R | 買う | |
|
LTC1773EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP | 買う | |
|
LTC1773EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP T/R | 買う | |
|
LTC1773EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP Tube | 買う |