MAX32621-EVKIT#, Evaluation Kit for MAX32621 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices の部品 MAX32621IWG+ を使用したリファレンス デザイン
最終製品向け
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
説明
- MAX32621-EVKIT#, Evaluation Kit (EV kit) provide a convenient platform for evaluating the capabilities of the MAX32621 microcontroller. EV kit also provides a complete, functional system ideal for development and debugging applications
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TDA06H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 買う | |
|
MAX14690NEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 買う | |
|
MAX14690CEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 買う | |
|
MX25U12835FZ2I-10G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 買う | |
|
MX25U12835FZ2I-10G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 買う | |
|
MAX14690AEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 買う | |
|
74LVC2T45DC,125 | Nexperia | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
MAX14690AEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 買う | |
|
MAX1806EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP T/R | 買う | |
|
MX25U12835FZ2I-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 買う | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 買う | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 買う |