MCP3424EV, Evaluation Board is a quick and easy evaluation tool for the MCP3424 18-bit four channel Delta-Sigma ADC device
Microchip Technology の部品 MCP3424-E/ST を使用したリファレンス デザイン
最終製品向け
- Factory Automation
- Fuel Gauge
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Pressure Sensor
- Strain Gauge
- Thermocouple
- Weigh Scale/Bridge Sensor
- White Goods
説明
- MCP3424EV, Evaluation Board is a quick and easy evaluation tool for the MCP3424 18-bit four channel Delta-Sigma ADC device. It works with Microchip's popular PICkit Serial Analyzer or independently with the customer's applications board. The user can connect sensor inputs to the MCP3424 Evaluation Board and measure the input voltage. The PICkit Serial Analyzer's PC Graphic User Interface (GUI) displays the ADC output codes. The user will appreciate the simplicity of evaluating the ADC device using this evaluation board. The customer also can connect the MCP3424 Evaluation Board directly to their applications board and test out their systems functions immediately. The box for this evaluation board includes only one MCP3424 EV Board
主な特徴
-
ADC Resolution18 Bit
-
Number of Channels4CH
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP3424-E/ST | Microchip Technology | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial 14-Pin TSSOP Tube | 買う |