NB6L295MMNGEVB, Evaluation Board for the NB6L295MMNG Dual Channel Programmable Delay
onsemi の部品 NB6L295MMNG を使用したリファレンス デザイン
関連文書
最終製品向け
- Clock and Timing Devices
説明
- NB6L295MMNGEVB, Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation and performance of either the NB6L295MMNG (CML) Dual Channel Programmable Delay
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
76PSB02ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
74ACT04SC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 買う | |
|
LP3985IM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
GT13MSCBE | C&K | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R | 買う | |
|
LP3985IM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
ECS-3525-040-B-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 4MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-SMD T/R | 買う | |
|
NB6L295MMNG | onsemi | Delay Lines | Active Programmable Delay Line 2-IN 0.011ns ABS 8.5ns MAX 24-Pin QFN EP Tube | 買う |