NCN49597ID11GEVK, Evaluation Board for NCN49597 Power Line Carrier Modem with IDIS-frequency filters
Using Part
最終製品向け
- Automatic Metering
- Security System
- Street LED Lighting
説明
- NCN49597ID11GEVK, Evaluation Board for NCN49597 Power Line Carrier Modem with IDIS-frequency filters. The performance of power line communication (PLC) strongly depends on the environment. Testing in the real world at an early stage is therefore essential. To support customers looking for a PLC solution an evaluation kit (EVK) has been developed. The evaluation kit allows the user to set up communication between two modems over the power line under control of a PC
主な特徴
-
Number of Channels2
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADUM1201BR | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 買う | |
|
ADUM1201WSRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う | |
|
NCS5651MNTXG | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Line Driver 12V 20-Pin QFN EP T/R | 買う | |
|
MC74VHC1G32DFT1G | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R | 買う | |
|
TCET1103 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL | 買う | |
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 買う | |
|
ADUM1201BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 買う | |
|
MC74VHC1G07DFT1G | onsemi | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R | 買う | |
|
MC74VHC1G07DFT2G | onsemi | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R | 買う | |
|
TS972IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin SO N T/R | 買う | |
|
NCP1117LPST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADUM1201WURZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う |