NCP1654PFCGEVB, Evaluation Board for the NCP1654 Power Factor Controller
onsemi の部品 NCP1654 を使用したリファレンス デザイン
最終製品向け
- Desktop PC
- Flat Panel Display
- White Goods
説明
- NCP1654PFCGEVB, Evaluation Board for the NCP1654 Power Factor Controller. The NCP1654EVB is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters. The NCP1654 allows operation in Follower Boost mode to drastically lower the pre-converter size and cost, in a straight-forward manner. The NCP1654 is a continuous conduction mode and fixed frequency controller (65kHz). The coil (650 uH) is selected to limit the peak to peak current ripple in the range of 36 % at the sinusoid top, In full load and low line conditions
主な特徴
-
Conversion TypeAC to DC
-
TopologyBoost- PFC
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
GSF1.1201.31 | Schurter | Power Entry Modules | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port | 買う | |
|
B82725J2402N020 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 6.8mH 10kHz 4A 0.075Ohm DCR Thru-Hole Box | 買う | |
|
B82725J2402N20 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 6.8mH 10kHz 4A 0.075Ohm DCR Thru-Hole Box | 買う | |
|
NCP1654BD200R2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 220kHz 8-Pin SOIC N T/R | 買う | |
|
NCP1654BD65R2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 72kHz 8-Pin SOIC N T/R | 買う | |
|
NCP1654BD133R2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 146kHz 8-Pin SOIC N T/R | 買う |