NCP1937, High Efficiency, <10mW standby PFC+QR Adapter
onsemi の部品 NCP1937A を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Reference Design based on NCP1937. It is a combination controller which integrates a power factor correction (PFC) and quasi resonant flyback controller in an SO-20 package. It integrates all the functionality necessary to implement a compact and highly efficient Switched Mode Power Supply for an adapter application. The PFC stage exhibits near unity power factor while operating in a Critical Conduction Mode (CrM) with a maximum frequency clamp
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage20 V
-
Output Current4.25 A
-
Output Power85 W
-
Efficiency90.91 %
-
TopologyFlyback
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP4304ADR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback/Forward/Half Bridge 9.5V 500kHz T/R 8-Pin SOIC N | 買う | |
|
NCP4304AMNTWG | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback/Forward/Half Bridge 9.5V 500kHz T/R 8-Pin DFN EP | 買う | |
|
NCP1937A2DR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 5mA 17-Pin SOIC N T/R | 買う | |
|
NCP1937A3DR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 5mA 17-Pin SOIC N T/R | 買う |