NCP5104BA36WGEVB, Evaluation Board for the NCP5104, 36-W Ballast, high voltage power gate driver
onsemi の部品 NCP5104 を使用したリファレンス デザイン
最終製品向け
- Electronic Ballast
説明
- NCP5104BA36WGEVB, Evaluation Board for the NCP5104, 36-W Ballast. NCP5104 is a high voltage power gate driver providing two outputs for direct drive of 2 N-channel power MOSFETs or IGTs arranged in a half-bridge configuration. It uses the bootstrap technique to insure a proper drive of the High-side power switch
主な特徴
-
Input Voltage85 to 145 (AC)|184 to 265 (AC) V
-
Output Current0.414 A
-
Output Power36 W
-
Number of Derived Elements1
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLC555CPWR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 14-Pin TSSOP T/R | 買う | |
|
TLC555CPSR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOP T/R | 買う | |
|
TLC555CPS | Texas Instruments | Timers | Standard Timer Single 8-Pin SOP Tube | 買う | |
|
TLC555CPW | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 14-Pin TSSOP Tube | 買う | |
|
TLC555CP | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin PDIP Tube | 買う | |
|
NCP5104DR2G | onsemi | Gate and Power Drivers | Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R | 買う |