PCM4222EVM evaluation module for testing the PCM4222, a high-performance, stereo audio analog-to-digital (A/D) converter
Texas Instruments の部品 PCM4222PFB を使用したリファレンス デザイン
最終製品向け
- AV Receiver
- Digital Video Recorder
- Portable Audio
説明
- PCM4222EVM provides a convenient platform for evaluating the performance and functionality of the PCM4222 device. When used in connection with commonly available audio test equipment, the PCM422EVM provides a complete environment for evaluating the functionality and performance of the PCM4222 integrated circuit. Each analog input is buffered by an input circuit employing the OPA1632 fully differential audio amplifier. These amplifiers are selected for their low noise and distortion, and contain fully-differential input-to-output architecture
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate216K SPS
-
Number of Channels2CH
注目のパーツ (24)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 買う | |
|
SN74LVC1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 買う | |
|
TDA04H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 買う | |
|
SN74LVC74APWRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R | 買う | |
|
TDA10H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
OPA27GU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R | 買う | |
|
SN74AHC14PWRG4-M | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 買う | |
|
SN74AHC14PWRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 買う | |
|
TDA02H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 買う | |
|
OPA27GU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R | 買う | |
|
TDA10H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 買う |