Power Circuit Contains Discrete Semiconductor Devices for Reversing One-Phase Motor
onsemi の部品 MOC3041 を使用したリファレンス デザイン
最終製品向け
- Air Conditioning
- Drill/Screw Driver
- Fuel Pump
- Motion Motor Control
- Vacuum Cleaner
説明
- Power Circuit Contains Discrete Semiconductor Devices for Reversing One-Phase Motor. In the huge variety of the AC motors, one-phase motors are an excellent option when only single-phase power is available to supply electrical energy which motors require to operate. One of the most common single-phase motors is the split-phase motor which is used in many applications, such as pumps, bench drills, compressors, vacuum cleaners, electrical sewing machines, etc
主な特徴
-
Motor TypeAC Motor
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MOC3041SR2M | onsemi | Triac and SCR Output Photocouplers | Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R | 買う | |
|
MOC3041TVM | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube | 買う | |
|
MOC3041SR2VM | onsemi | Triac and SCR Output Photocouplers | Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R | 買う | |
|
MOC3041VM | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Tube | 買う | |
|
MOC3041SVM | onsemi | Triac and SCR Output Photocouplers | Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube | 買う | |
|
MOC3041M | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Tube | 買う | |
|
MOC3041SM | onsemi | Triac and SCR Output Photocouplers | Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube | 買う |