REFD4376, Reference Design for a High-Input-Voltage, High-Output-Current Buck Controller Using the MAX15046
Analog Devices の部品 MAX15046 を使用したリファレンス デザイン
関連文書
最終製品向け
- High-Voltage Applications
- Low-Voltage Applications
説明
- REFD4376, Reference design presents a circuit for using the MAX15046 step-down power-supply controller for high-input-voltage, low-output-voltage applications that require high output current
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage1.2 V
-
Output Current13.4 A
-
Efficiency82 %
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX15046BAEE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QSOP EP T/R | 買う | |
|
MAX15046BAEE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QSOP EP Tube | 買う | |
|
MAX15046AAEE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QSOP Tube | 買う | |
|
MAX15046CAEE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QSOP EP Tube | 買う |