100W, 12V AC to DC Single Output Power Supply for UPS Power Supply
onsemi の部品 FAN4800 を使用したリファレンス デザイン
最終製品向け
- Backplane Distributed Power
- Battery Charger
- DC Motor
- Desktop PC
- LCD Monitor
- LCD TV
- Server AC to DC Supply
- Telecom Power Supply
- UPS Power Supply
説明
- FAN4800 Combo Controller (Voltage Mode) Applications. The PFC section provides 380VDC to a dual-transistor current-mode forward Converter. The output of the converter delivers +12V at up to 8.4 amps. The circuit operates from 85 to 265VAC with both power sections switching at 100kHz
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current8.4 A
-
Output Power100 W
-
TopologyForward
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431AIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 買う | |
|
TL431ACDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 買う | |
|
TL431ACLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 買う | |
|
TL431ACDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 買う | |
|
TL431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 買う | |
|
TL431AILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 買う | |
|
FAN4800AUN | onsemi | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.03mA 67kHz 16-Pin PDIP Tube | 買う | |
|
FAN4800AUM | onsemi | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.03mA 67kHz 16-Pin SOIC N T/R | 買う |