Sealed Lead Acid Battery Charger for Consumer Electronics
Littelfuse の部品 Z8F042A を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Home Appliances
- Motion Motor Control
- Security System
説明
- Z8 Encore-Based SLA Battery Charger. The battery charger application uses the internal clock of the Z8 Encore MCU as the system clock. An internal reference voltage of 2V is applied to the ADC peripheral of the Z8 Encore XP MCU
主な特徴
-
Battery TypeSealed Lead Acid
注目のパーツ (75)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM324J | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CDIP Tube | 買う | |
|
LT1129CS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 8-Pin SOIC N T/R | 買う | |
|
LT1129CQ-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
LT1129IQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 買う | |
|
LT1129CS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 8-Pin SOIC N Tube | 買う | |
|
LT1129CT-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 5-Pin(5+Tab) TO-220 | 買う | |
|
LT1129CST-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LT1129IST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LT1129IT-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
LT1129IS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N T/R | 買う | |
|
LT1129IT | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 5-Pin(5+Tab) TO-220 | 買う |