SI4012-DK, Evaluation Kit for the Si4012 One-Way Link Development Kit
Silicon Labs の部品 SI4012-A0-GT を使用したリファレンス デザイン
最終製品向け
- Factory Automation
- Garage Door Opener
- Remote Control
- Remote Keyless Entry
説明
- SI4012-DK, Evaluation Kit for the Si4012 One-Way Link Development Kit (P/N Si4012-LEDK1W-xxx) contains everything you need to familiarize yourself with and evaluate the Si4012 RF SoC transmitter and the Si4355 receiver. The kit has two versions: one for the 434 MHz band one for the 915 MHz band
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
C8051F930-G-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin LQFP Tray | 買う | |
|
74LVC1G3157GW,125 | Nexperia | Analog Switch Multiplexers | Analog Switch Single 2:1 6-Pin TSSOP T/R | 買う | |
|
C8051F930-G-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin QFN EP T/R | 買う | |
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | 買う | |
|
C8051F930-G-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin LQFP T/R | 買う | |
|
74LVC1G3157GW-Q10H | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 Automotive AEC-Q100 6-Pin TSSOP T/R | 買う | |
|
MIC5353-3.3YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin UDFN EP T/R | 買う | |
|
C8051F930-G-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin QFN EP Tube | 買う |