Si5365-EVB, Evaluation Board for Si5365 PLL Clock Generator, any-Frequency Precision Clock
Silicon Labs の部品 SI5365 を使用したリファレンス デザイン
最終製品向け
- DSLAM
- GB Ethernet Switch
- Optical Networking
- SONET
- Video and Imaging
- Wireless Base Station
説明
- Si5365-EVB, Evaluation Board for Si5365 PLL Clock Generator, any-Frequency Precision Clock. Any-Frequency Precision Clocks are based on Silicon Laboratories 3rd-generation DSPLL technology, which provides any-frequency synthesis in a highly integrated PLL solution that eliminates the need for external VCXO and loop filter components. The devices have excellent phase noise and jitter performance
主な特徴
-
Output Frequency19 to 1050 MHz
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
C8051F340-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R | 買う | |
|
DS2411P+T&R | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | 買う | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 買う | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 買う | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 買う |