SI5XXUC-EVB, Evaluation Board designed to evaluate any of pin-controlled or I2C configurable Si5xx XOs or VCXOs
Silicon Labs の部品 Si535 を使用したリファレンス デザイン
最終製品向け
- Clock and Timing Devices
説明
- SI5XXUC-EVB, Evaluation Board designed to evaluate any of pin-controlled or I2C configurable Si5xx XOs or VCXOs. Three device sites are available to support one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4, 6, or 8 pin configurations. Selector switches make it easy to configure device control pins (pins 1, 2, 7, or 8) for proper operation without the use of jumpers. Similarly, XO device VDD voltage (3.3V, 2.5V, 1.8V) can be selected via switches based on either external +5V (for stand-alone operation) or micro USB sourced +5V USB operation. The EVB also features flexible output termination circuits and PCB layout optimized for superior signal integrity
注目のパーツ (35)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SI5334C-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 買う | |
|
SI5334A-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 買う | |
|
SI5335D-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED, PCIE-COMPLIANT | 買う | |
|
SI5338K-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | I2C-PROGRAMMABLE CLOCK GENERAT | 買う | |
|
SI5338N-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | I2C-PROGRAMMABLE CLOCK GENERAT | 買う | |
|
SI5338C-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | I2C-PROGRAMMABLE CLOCK GENERAT | 買う | |
|
SI5334M-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 買う | |
|
SI5342B-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | FACTORY PRE-PROGRAMMED: SINGLE | 買う | |
|
SI5338B-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | I2C-PROGRAMMABLE CLOCK GENERAT | 買う | |
|
SI5335A-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED, PCIE-COMPLIANT | 買う | |
|
SI5335B-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED, PCIE-COMPLIANT | 買う | |
|
SI5334A-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 買う |