SX8645EVK, Evaluation Board for SX8645 Ultra Low Power, Fully Integrated, Solution for Capacitive Touch-Buttons
Semtech の部品 SX8645I05AWLTRT を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Cellular Phone
- Consumer Electronics
- Instrumentation and Measurement
- Notebook
- Personal Digital Assistant
- Portable
説明
- SX8645EVK, Evaluation Board for SX8645 is an ultra low power, fully integrated, solution for capacitive touch-buttons, slider and wheel and proximity applications with enhanced LED drivers. The SX8645 family features dedicated capacitive sense inputs (that requires no external components) in addition to 8 general purpose I/O ports (GPIO). Each GPIO is typically configured as LED driver with independent PWM source for enhanced lighting control such as intensity and fading. SX8645 offers additionally proximity detection
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
M93C46-WMN6TP/K | STMicroelectronics | EEPROM | Serial Access EEPROM | 買う | ||
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 買う | |
|
DS1631U+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX T/R | 買う | |
|
DS1631S+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC T/R | 買う | |
|
DS1631AU+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube | 買う | |
|
DS1631Z+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R | 買う | |
|
M93C46-WMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SO N T/R | 買う | |
|
DS1631S+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC Tube | 買う |