TIDA-00347, TRF37B73 Low Frequency RF Amplifier Reference Design
Texas Instruments の部品 TRF37B73IDSG を使用したリファレンス デザイン
最終製品向け
- Cell Basestation
- Consumer Electronics
- Industrial
- Microwave point-to-point
- Radar System
- RF amplifier
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
説明
- TIDA-00347, Low Frequency RF Amplifier Reference Design. Wideband RF amplifiers require external coupling capacitors and an RF choke to supply bias to the output transistor collector. As the frequency of operation is reduced, the choice of these components must be modified to maintain proper gain and linearity in the device. This design provides the circuit modification recommendations for operating a wideband RF amplifier device like the TRF37B73 in the low frequency range. A full complement of testing over temperature and voltage is provided for very low frequencies (1 to 50 MHz) to illustrate the effectiveness of the design
主な特徴
-
Operating Frequency1 to 50 MHz
-
Gain15 dB
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TRF37B73IDSGT | Texas Instruments | RF Amplifiers | RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R | 買う | |
|
TRF37B73IDSGR | Texas Instruments | RF Amplifiers | RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R | 買う |