TMPSNS-RTD1, Evaluation Board for PT100 RTD Resistive Temperature Detector
Microchip Technology の部品 MCP6S26T-I/SL を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Desktops and Servers
- Food Processor
- Industrial
- Portable
- Refrigerator and freezer
説明
- TMPSNS-RTD1, PT100 RTD Evaluation Board demonstrates how to bias a Resistive Temperature Detector and accurately measure temperature. Up to two RTDs can be connected
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP6002-I/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP6024-I/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube Automotive AEC-Q100 | 買う | |
|
MCP3301-BI/SN | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
PIC18F2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube | 買う | |
|
MCP41010-I/SN | Microchip Technology | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube | 買う | |
|
TC1071VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.165V to 5.5V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP6002-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SOIC N Tube Automotive AEC-Q100 | 買う | |
|
MCP6S26T-I/SL | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N T/R | 買う |