Typical Application for LX7180A 4A Step-Down Regulator
Microchip Technology の部品 LX7180A を使用したリファレンス デザイン
最終製品向け
- Hard Disk Drive (HDD)
- LCD TV
- Netbook
- Notebook
- Servers & Workstations
- Smart Phone
- Video Card
説明
- Typical Application for the LX7180A is a 4A step-down regulator with integrated MOSFETs. It uses an ultra-fast, constant frequency hysteretic control method to minimize external filter components while maintaining excellent regulation. The LX7180A reference voltage is programmable from 0.6 to 1.195 V through a high speed (up to 3.4 MHz), bi-directional I2C bus. The LX7180 operates from 3 to 5.5 V rails and outputs 0.6V to 100% of the input voltage
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage0.6 V
-
Output Current4 A
-
TopologyBuck
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LX7180A-01 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN | 買う | |
|
LX7180A-01CLQ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN T/R | 買う | |
|
LX7180A-11CLQ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN T/R | 買う | |
|
LX7180A-21 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | 4A Step-Down Regulator | 買う | |
|
LX7180A-31 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | 4A Step-Down Regulator | 買う | |
|
LX7180A-11CLQ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN T/R | 買う | |
|
LX7180A-11 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN | 買う | |
|
LX7180A-01CLQ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN T/R | 買う |