Typical Application for MCP1320 Voltage Supervisor
Microchip Technology の部品 MCP1320 を使用したリファレンス デザイン
最終製品向け
- Microcontroller System
説明
- Typical Application for MCP1320 Voltage Supervisor. The MCP132x are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. The table below shows the available features for these devices
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1320T-46LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-19HI/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 1.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-29BE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-29GE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-25LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-27ME/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.7V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-29ME/OT | Microchip Technology | Supervisory Circuits | Voltage Supervisor | 買う | |
|
MCP1320T-31KE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 3.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-29LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-29FE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-30BE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP1320T-31LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 3.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う |